-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57703M1104A002
|
Avnet Americas | NTC THERMISTOR M1703/100K/A1 3% E&E - Bulk (Alt: B57703M1104A002) Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0707 | Buy Now |
DISTI #
B57703M1104A002
|
Avnet Americas | Thermistor NTC 100KOhm 3% 2-Pin Bulk - Bulk (Alt: B57703M1104A002) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0707 | Buy Now |
DISTI #
871-B57703M1104A002
|
Mouser Electronics | NTC Thermistors 1703/100K/A1 3% E&E NTC Thermistor RoHS: Compliant | 1277 |
|
$4.9100 / $8.7700 | Buy Now |
DISTI #
B57703M1104A2
|
TTI | NTC Thermistors 100K OHM 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.9100 | Buy Now |
DISTI #
B57703M1104A002
|
TTI | NTC Thermistors 1703/100K/A1 3% E&E NTC Thermistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.8100 | Buy Now |
DISTI #
B57703M1104A002
|
Avnet Americas | NTC THERMISTOR M1703/100K/A1 3% E&E - Bulk (Alt: B57703M1104A002) Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0707 | Buy Now |
DISTI #
B57703M1104A002
|
Avnet Americas | Thermistor NTC 100KOhm 3% 2-Pin Bulk - Bulk (Alt: B57703M1104A002) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0707 | Buy Now |
DISTI #
B57703M1104A002
|
Avnet Abacus | Thermistor NTC 100KOhm 3% 2-Pin Bulk (Alt: B57703M1104A002) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57703M1104A002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57703M1104A002
TDK Corporation
NTC Thermistor, 100000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3/e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | 10 °C | |
Package Length | 8 mm | |
Package Style | Chasis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | CONNECTOR | |
Thermal Sensitivity Index | 4036 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |