-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3419
|
Newark | Thermistor, Ntc, 3988K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57861S Series, Thermistor Mounting:Free Hanging, Beta Value (K):3988K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Epcos B57861S0103A039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11088 |
|
$3.5200 / $4.2300 | Buy Now |
DISTI #
495-6713-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3988K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54293 In Stock |
|
$2.2013 / $4.5500 | Buy Now |
DISTI #
B57861S0103A039
|
TME | NTC thermistor, 10kΩ, cables, 3988K, -55÷155°C, ±1%, 60mW Min Qty: 200 | 0 |
|
$4.1200 | RFQ |
DISTI #
2672694
|
element14 Asia-Pacific | THERMISTOR, NTC, AEC-Q200, 10K, WIRELEAD RoHS: Compliant Min Qty: 1 Container: Each | 4308 |
|
$3.6397 / $4.9927 | Buy Now |
DISTI #
2672694
|
Farnell | THERMISTOR, NTC, AEC-Q200, 10K, WIRELEAD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 4308 |
|
$2.9268 / $5.3008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57861S0103A039
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57861S0103A039
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Manufacturer Series | B57861S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |