Part Details for B57861S0302J040 by TDK Epcos
Overview of B57861S0302J040 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57861S0302J040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75861-ND
|
DigiKey | THERMISTOR NTC 3KOHM 3988K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
533 In Stock |
|
$0.7829 / $1.8900 | Buy Now |
Part Details for B57861S0302J040
B57861S0302J040 CAD Models
B57861S0302J040 Part Data Attributes
|
B57861S0302J040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57861S0302J040
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 3000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for B57861S0302J040
This table gives cross-reference parts and alternative options found for B57861S0302J040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57861S0302J040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0302J040 vs B57891-M104-K |
B57045K0103K000 | NTC Thermistor, 10000ohm, Chassis Mount, | TDK Corporation | B57861S0302J040 vs B57045K0103K000 |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0302J040 vs B57867S0303J140 |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57861S0302J040 vs B59155-M70-A70 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B57861S0302J040 vs B57045-K102-K |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B57861S0302J040 vs B57703-M303-G40 |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B57861S0302J040 vs B59101R0240A010 |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B57861S0302J040 vs B59801-D150-A40 |
B57621-C154-J162 | NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57861S0302J040 vs B57621-C154-J162 |
B57421V2471J062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B57861S0302J040 vs B57421V2471J062 |