Part Details for B57861S104F40 by TDK Corporation
Overview of B57861S104F40 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57861S104F40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79052739
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2405 | Americas - 1000 |
|
$1.7296 / $2.1954 | Buy Now |
DISTI #
B57861S104F40
|
TTI | NTC Thermistors 100k 4540 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8400 | Buy Now |
DISTI #
B57861S0104F040
|
Avnet Abacus | Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk (Alt: B57861S0104F040) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700035025
|
Chip1Stop | Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive RoHS: Compliant | 1000 |
|
$1.7296 / $2.1954 | Buy Now |