Part Details for B57867S0502F140 by TDK Epcos
Overview of B57867S0502F140 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57867S0502F140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2795
|
Newark | Thermistor, Ntc, Radial Leaded, Zero Power Resistance At 25°C:5Kohm, Product Range:B57867S Series, Thermistor Mounting:Through Hole, Beta Value (K):3988K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Epcos B57867S0502F140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 909 |
|
$1.5300 / $2.8900 | Buy Now |
DISTI #
495-75863-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3988K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
913 In Stock |
|
$1.2853 / $2.9000 | Buy Now |
Part Details for B57867S0502F140
B57867S0502F140 CAD Models
B57867S0502F140 Part Data Attributes
|
B57867S0502F140
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57867S0502F140
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3/e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for B57867S0502F140
This table gives cross-reference parts and alternative options found for B57867S0502F140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57867S0502F140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57867S0502F140 vs B57891-M104-K |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57867S0502F140 vs B59155-M70-A70 |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57867S0502F140 vs B57867S0303J140 |
B57164K0472K000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57867S0502F140 vs B57164K0472K000 |
B57620C0331J962 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 330ohm, SURFACE MOUNT | TDK Epcos | B57867S0502F140 vs B57620C0331J962 |
B57231-V2333-J60 | NTC Thermistor, 33000ohm, Surface Mount, CHIP | TDK Epcos | B57867S0502F140 vs B57231-V2333-J60 |
B57364S0109M000 | NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57867S0502F140 vs B57364S0109M000 |
B59300M1080A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 300ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B57867S0502F140 vs B59300M1080A070 |
B59880C0130A070 | PTC Thermistor, 160ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B57867S0502F140 vs B59880C0130A070 |
B57164K0104J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57867S0502F140 vs B57164K0104J000 |