Part Details for B57867S103J140 by TDK Corporation
Overview of B57867S103J140 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57867S103J140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57867S0103J140
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: B57867S0103J140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9697 | Buy Now |
DISTI #
B57867S103J140
|
TTI | NTC Thermistors 10k 3988 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.7070 | Buy Now |
DISTI #
B57867S0103J140
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin Radial Bulk (Alt: B57867S0103J140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |