Part Details for B57871S0123F000 by TDK Corporation
Overview of B57871S0123F000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57871S0123F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57871S0123F000
|
Avnet Americas | Thermistor NTC 12KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: B57871S0123F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6971 | Buy Now |
DISTI #
871-B57871S123F
|
Mouser Electronics | NTC Thermistors 12k 3760 1% RoHS: Compliant | 1383 |
|
$1.1700 / $2.7400 | Buy Now |
DISTI #
B57871S123F
|
TTI | NTC Thermistors 12k 3760 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
B57871S0123F000
|
TTI | NTC Thermistors 12k 3760 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
B57871S0123F000
|
Avnet Abacus | Thermistor NTC 12KOhm 1% 2-Pin Radial Bulk (Alt: B57871S0123F000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57871S0123F000
B57871S0123F000 CAD Models
B57871S0123F000 Part Data Attributes
|
B57871S0123F000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57871S0123F000
TDK Corporation
NTC Thermistor, 12000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 2.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 12000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3760 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |