Part Details for B57875S0103H002 by TDK Corporation
Overview of B57875S0103H002 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57875S0103H002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57875S0103H002
|
Avnet Americas | NTC THERMISTOR S875/10 K/F1 1 % - Bulk (Alt: B57875S0103H002) Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4376 | Buy Now |
DISTI #
B57875S0103H002
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk - Bulk (Alt: B57875S0103H002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4376 | Buy Now |
DISTI #
871-B57875S0103H002
|
Mouser Electronics | NTC Thermistors 875/10 K/F1 1% NTC Thermistor RoHS: Compliant | 0 |
|
$1.0300 / $1.0700 | Order Now |
Part Details for B57875S0103H002
B57875S0103H002 CAD Models
B57875S0103H002 Part Data Attributes
|
B57875S0103H002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57875S0103H002
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3460 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |