-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9552
|
Newark | Thermistor, Ntc, 10K, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57881S Series, Thermistor Mounting:Through Hole, Beta Value (K):3980K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Epcos B57881S0103F001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
495-75201-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3980K DISC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1063 In Stock |
|
$0.9826 / $2.2800 | Buy Now |
DISTI #
80E6822
|
Bürklin Elektronik | NTC, 10 kΩ, ±1 %, 0.1 W, 3980 K, 0.004 W/K, 4 s, THT Min Qty: 1 | 2908 |
|
$1.3486 / $1.9801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57881S0103F001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57881S0103F001
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 3.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3980 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |