Part Details for B57881S0103F002 by TDK Epcos
Overview of B57881S0103F002 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for B57881S0103F002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9553
|
Newark | Thermistor, Ntc, 10K, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57881S Series, Thermistor Mounting:Through Hole, Beta Value (K):3460K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Epcos B57881S0103F002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.7200 | Buy Now |
DISTI #
495-2154-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3460K DISC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
875 In Stock |
|
$0.9826 / $2.2800 | Buy Now |
DISTI #
80E6824
|
Bürklin Elektronik | NTC, 10 kΩ, ±1 %, 0.1 W, 3460 K, 0.004 W/K, 4 s, THT Min Qty: 1 | 1953 |
|
$1.3617 / $1.9994 | Buy Now |
Part Details for B57881S0103F002
B57881S0103F002 CAD Models
B57881S0103F002 Part Data Attributes
|
B57881S0103F002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57881S0103F002
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 3.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3460 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |