Part Details for B57881S0103F251 by TDK Corporation
Overview of B57881S0103F251 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for B57881S0103F251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57881S0103F251
|
Avnet Americas | NTC THERMISTOR S881/10K /F251 1% - Tape and Reel (Alt: B57881S0103F251) Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4504 | Buy Now |
DISTI #
B57881S0103F251
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57881S0103F251) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4504 | Buy Now |
DISTI #
871-B57881S0103F251
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR S881/10k /F251 1% RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
Part Details for B57881S0103F251
B57881S0103F251 CAD Models
B57881S0103F251 Part Data Attributes
|
B57881S0103F251
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57881S0103F251
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 3.5 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | TR, CARDBOARD, 14/20 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3460 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |