Part Details for B57881S103H1 by TDK Corporation
Overview of B57881S103H1 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57881S103H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57881S0103H001
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk - Bulk (Alt: B57881S0103H001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0101 | Buy Now |
DISTI #
B57881S103H1
|
TTI | NTC Thermistors 10k 3980 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7140 / $0.7430 | Buy Now |
DISTI #
B57881S0103H001
|
Avnet Abacus | Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk (Alt: B57881S0103H001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |