-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57891M0222J000
|
Avnet Americas | NTC Thermistor 2.2kOhm ?5% 2-Pin 0805 [2012 Metric] Bulk - Bulk (Alt: B57891M0222J000) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6017 | Buy Now |
DISTI #
B57891M0222J000
|
Avnet Americas | Thermistor NTC 2.2KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: B57891M0222J000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6017 | Buy Now |
DISTI #
871-B57891M222J
|
Mouser Electronics | NTC Thermistors 2.2k 3900 3% RoHS: Compliant | 175 |
|
$0.4470 / $1.1900 | Buy Now |
DISTI #
B57891M0222J000
|
TTI | NTC Thermistors 2.2k 3900 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4480 / $0.4850 | Buy Now |
DISTI #
B57891M222J
|
TTI | NTC Thermistors 2.2k 3900 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4220 / $0.4300 | Buy Now |
DISTI #
B57891M0222J000
|
Avnet Abacus | Thermistor NTC 2.2KOhm 5% 2-Pin Radial Bulk (Alt: B57891M0222J000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57891M0222J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57891M0222J000
TDK Corporation
NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3900 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57891M0222J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57891M0222J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57164K0472K000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57164K0472K000 |
B57164K0472J000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57164K0472J000 |
B57164K0471K000 | NTC Thermistor, 470ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57164K0471K000 |
B57891M0154K000 | NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57891M0154K000 |
B59607A0120A062 | PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B57891M0222J000 vs B59607A0120A062 |
B57164K0332K000 | NTC Thermistor, 3300ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57164K0332K000 |
B57045K0102K000 | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B57891M0222J000 vs B57045K0102K000 |
B57703M0103G040 | NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57703M0103G040 |
B57891S0222F008 | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57891S0222F008 |
B57861S0104H040 | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0222J000 vs B57861S0104H040 |