B57891M0222J053
Description: NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED

Overview of B57891M0222J053 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B57891M0222J053 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57891M0222J053
Avnet Americas NTC THERMISTOR M 891/2.2 K/J53 5 % - Tape and Reel (Alt: B57891M0222J053) Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6873
$0.6873 Buy Now
DISTI # B57891M0222J053
Avnet Americas Thermistor NTC 2.2KOhm 5% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57891M0222J053) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6873
$0.6873 Buy Now
DISTI # 871-B57891M0222J053
Mouser Electronics NTC Thermistors 891/2.2 K/J53 5% NTC Thermistor RoHS: Compliant 0
  • 1,500 $0.5410
  • 3,000 $0.5320
  • 9,000 $0.5170
$0.5170 / $0.5410 Order Now

CAD Models for B57891M0222J053 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B57891M0222J053 by TDK Corporation

B57891M0222J053
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
TR, CARDBOARD
Rated Power Dissipation (P)
0.2 W
Resistance
2200 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3900 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
5%
Want to compare parts?
  1. B57891M0222J053
    TDK Corporation
    NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57891M0222J053 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57891M0222J053 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57891M0222J053 would you like to use for your alert(s)?
  • Please alert me when B57891M0222J053 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57891M0222J053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57891M0222J053 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57891M0222J053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57891M0222J053.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57891M0222J053 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: