-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58035U5205M052
|
Avnet Americas | CERALINK FA2 2UF 500V 7'' - Tape and Reel (Alt: B58035U5205M052) Min Qty: 220 Package Multiple: 110 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$13.2023 | Buy Now |
DISTI #
B58035U5205M052
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 2 uF, 500 V, ± 20%, SMD, 9.1 mm Stack Height - Tape and Reel (Alt: B58035U5205M052) RoHS: Compliant Min Qty: 220 Package Multiple: 110 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$13.2023 | Buy Now |
DISTI #
871-B58035U5205M052
|
Mouser Electronics | Specialty Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 RoHS: Compliant | 346 |
|
$9.1000 / $13.5500 | Buy Now |
DISTI #
B58035U5205M052
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 2 uF, 500 V, � 20%, SMD, 9.1 mm Stack Height (Alt: B58035U5205M052) RoHS: Compliant Min Qty: 220 Package Multiple: 110 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B58035U5205M052
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B58035U5205M052
TDK Corporation
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.1 mm | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 6 mm |