Part Details for B5819XP-TP by Micro Commercial Components
Overview of B5819XP-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B5819XP-TP
B5819XP-TP CAD Models
B5819XP-TP Part Data Attributes:
|
B5819XP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
B5819XP-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for B5819XP-TP
This table gives cross-reference parts and alternative options found for B5819XP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5819XP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14MHRSG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | B5819XP-TP vs SS14MHRSG |
FSS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | B5819XP-TP vs FSS14M |
SDM1L40P1-7 | Rectifier Diode, | Diodes Incorporated | B5819XP-TP vs SDM1L40P1-7 |
FB140M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-222AA, GREEN, PLASTIC, MITE FLAT-2 | Lite-On Semiconductor Corporation | B5819XP-TP vs FB140M |
RB168VAM-40TR | Rectifier Diode, | ROHM Semiconductor | B5819XP-TP vs RB168VAM-40TR |
CMIDSH1-4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | B5819XP-TP vs CMIDSH1-4 |
RB168VAM-40 | Rectifier Diode, | ROHM Semiconductor | B5819XP-TP vs RB168VAM-40 |
SL14-MT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | B5819XP-TP vs SL14-MT |
RB110CT101 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | B5819XP-TP vs RB110CT101 |
FM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | B5819XP-TP vs FM140-MHT-H |