-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, Round, Through Hole Mount, TO-39, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58610T4600A001
|
Avnet Americas | Pressure Sensor 1.6bar Absolute 5-Pin TO-39 - Bulk (Alt: B58610T4600A001) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4354 | Buy Now |
DISTI #
B58610T4600A001
|
Avnet Americas | Pressure Sensor 1.6bar Absolute 5-Pin TO-39 - Bulk (Alt: B58610T4600A001) Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4354 | Buy Now |
DISTI #
871-B58610T4600A001
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR ATA 1.600 MA0 HG RoHS: Compliant | 0 |
|
$47.8800 / $55.3600 | Order Now |
DISTI #
B58610T4600A001
|
Avnet Americas | Pressure Sensor 1.6bar Absolute 5-Pin TO-39 - Bulk (Alt: B58610T4600A001) Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4354 | Buy Now |
DISTI #
B58610T4600A001
|
Avnet Americas | Pressure Sensor 1.6bar Absolute 5-Pin TO-39 - Bulk (Alt: B58610T4600A001) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B58610T4600A001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B58610T4600A001
TDK Corporation
Peizoresistive Sensor, Absolute, Round, Through Hole Mount, TO-39, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | TO-39, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SENSITIVITY IS 70 MV/BAR | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.6 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |