-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, ROUND, THROUGH HOLE MOUNT, HALOGEN FREE AND ROHS COMPLIANT, TO-39, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4468-ND
|
DigiKey | SENSOR 362.59PSIA M5 .125V TO39 Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.3306 / $54.1600 | Buy Now |
|
Chip1Cloud | PRESSURE SENSOR ABSOLUTE 25BAR / Pressure Sensor 0bar to 25bar Absolute 5-Pin TO-39 | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B58610T4600A007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B58610T4600A007
TDK Epcos
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, ROUND, THROUGH HOLE MOUNT, HALOGEN FREE AND ROHS COMPLIANT, TO-39, PACKAGE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | SENSITIVITY IS 5 MV/BAR | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.6 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |