-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 4-20mA, Cylindrical, HALOGEN FREE AND ROHS COMPLIANT, STAINLESS STEEL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58621H5820A046
|
Avnet Americas | PRESSURE SENSOR AUR 10.00 F C4 TN H S2.0 - Bulk (Alt: B58621H5820A046) Min Qty: 10 Package Multiple: 10 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$289.4705 | Buy Now |
DISTI #
B58621H5820A046
|
Avnet Americas | PRESSURE SENSOR AUR 10.00 F C4 TN H S2.0 - Bulk (Alt: B58621H5820A046) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$289.4705 | Buy Now |
DISTI #
871-B58621H5820A046
|
Mouser Electronics | Industrial Pressure Sensors 10.00 F C4 TN H S2.0 Pressure Sensor AUR RoHS: Compliant | 0 |
|
$209.5000 | Order Now |
DISTI #
B58621H5820A046
|
Avnet Americas | PRESSURE SENSOR AUR 10.00 F C4 TN H S2.0 - Bulk (Alt: B58621H5820A046) Min Qty: 10 Package Multiple: 10 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$289.4705 | Buy Now |
DISTI #
B58621H5820A046
|
Avnet Americas | PRESSURE SENSOR AUR 10.00 F C4 TN H S2.0 - Bulk (Alt: B58621H5820A046) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$289.4705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B58621H5820A046
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B58621H5820A046
TDK Corporation
Peizoresistive Sensor, Gage, 4-20mA, Cylindrical, HALOGEN FREE AND ROHS COMPLIANT, STAINLESS STEEL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, STAINLESS STEEL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | IP 65, REVERSE SUPPLY VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 22 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 4MA | |
Operating Current-Max | 23 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V |