-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0.5-4.5V, Rectangular, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58621K1110A054
|
Avnet Americas | PRESSURE SENSOR ACR 0.100 KD V4 TN LD - Bulk (Alt: B58621K1110A054) Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8202 | Buy Now |
DISTI #
B58621K1110A054
|
Avnet Americas | PRESSURE SENSOR ACR 0.100 KD V4 TN LD - Bulk (Alt: B58621K1110A054) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8202 | Buy Now |
DISTI #
871-B58621K1110A054
|
Mouser Electronics | Board Mount Pressure Sensors 0.100 KD V4 TN LD Pressure Sensor ACR RoHS: Compliant | 0 |
|
$95.8200 | Order Now |
DISTI #
B58621K1110A054
|
Avnet Americas | PRESSURE SENSOR ACR 0.100 KD V4 TN LD - Bulk (Alt: B58621K1110A054) Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8202 | Buy Now |
DISTI #
B58621K1110A054
|
Avnet Americas | PRESSURE SENSOR ACR 0.100 KD V4 TN LD - Bulk (Alt: B58621K1110A054) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B58621K1110A054
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B58621K1110A054
TDK Corporation
Peizoresistive Sensor, Gage, 0.5-4.5V, Rectangular, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TDK | |
Body Length or Diameter | 18.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |