Part Details for B58621K1510A064 by TDK Corporation
Overview of B58621K1510A064 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58621K1510A064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B58621K1510A64
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR ACR 0.400 KC V4 TN LD RoHS: Compliant | 0 |
|
$71.4600 | Order Now |
Part Details for B58621K1510A064
B58621K1510A064 CAD Models
B58621K1510A064 Part Data Attributes
|
B58621K1510A064
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B58621K1510A064
TDK Corporation
Peizoresistive Sensor, Gage, 0.5-4.5V, Square, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
Body Breadth | 17.8 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |