Part Details for B58622M3273B745 by TDK Corporation
Overview of B58622M3273B745 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58622M3273B745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B58622M3273B745
|
Avnet Americas | Pressure Sensor, 500 mbar, Voltage, Differential, 5.5 V, G1/8, 7 mA - Bulk (Alt: B58622M3273B745) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$369.5840 | Buy Now |
DISTI #
871-B58622M3273B745
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SENSOR AMD 0.500 KA VR Z1E L ST B745 RoHS: Compliant | 5 |
|
$267.4800 / $288.8500 | Buy Now |
DISTI #
B58622M3273B745
|
Avnet Americas | Pressure Sensor, 500 mbar, Voltage, Differential, 5.5 V, G1/8, 7 mA - Bulk (Alt: B58622M3273B745) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$369.5840 | Buy Now |