-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59008C0110A040
|
Avnet Americas | PTC THERMISTOR C 8-A 110-A 40 NAT 110 GRAD C - Bulk (Alt: B59008C0110A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8948 | Buy Now |
DISTI #
B59008C0110A040
|
Avnet Americas | Thermistor PTC 250Ohm 2-Pin Radial Bulk - Bulk (Alt: B59008C0110A040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8948 | Buy Now |
DISTI #
871-B59008C110A40
|
Mouser Electronics | PTC Thermistors T=5K 110deg C RoHS: Compliant | 1009 |
|
$0.6600 / $1.7800 | Buy Now |
DISTI #
B59008C110A40
|
TTI | PTC Thermistors T=5K 110deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6020 / $0.6550 | Buy Now |
DISTI #
B59008C0110A040
|
TTI | PTC Thermistors T=5K 110deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
B59008C0110A040
|
Avnet Abacus | Thermistor PTC 250Ohm 2-Pin Radial Bulk (Alt: B59008C0110A040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59008C0110A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59008C0110A040
TDK Corporation
PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 133 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 250 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |