Part Details for B59052D1080A040 by TDK Epcos
Overview of B59052D1080A040 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59052D1080A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4337
|
Newark | Ptc Thermistor, 30V, 100 Ohm, Th Rohs Compliant: Yes |Epcos B59052D1080A040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$1.2700 / $2.1800 | Buy Now |
DISTI #
495-77702-ND
|
DigiKey | PTC THERMISTOR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1364 In Stock |
|
$0.7461 / $1.8000 | Buy Now |
DISTI #
3651742
|
element14 Asia-Pacific | PTC THERMISTOR, 30V, 100 OHM, TH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 350 |
|
$0.8131 / $2.0624 | Buy Now |
DISTI #
3651742
|
Farnell | PTC THERMISTOR, 30V, 100 OHM, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 350 |
|
$0.8065 / $2.2166 | Buy Now |