Part Details for B59052D1090A040 by TDK Epcos
Overview of B59052D1090A040 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59052D1090A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4338
|
Newark | Ptc Thermistor, 30V, 100 Ohm, Th Rohs Compliant: Yes |Epcos B59052D1090A040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$2.2000 / $3.4600 | Buy Now |
DISTI #
65AH5079
|
Newark | Ptc Thermistor D 052-A 90-A 40 Nat 90 Grad C/Bulk |Epcos B59052D1090A040 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
495-B59052D1090A040-ND
|
DigiKey | SENSOR PTC 100OHM RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4472 In Stock |
|
$0.7461 / $1.8000 | Buy Now |