-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 4200ohm, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59053A0130A010
|
Avnet Americas | Thermistor PTC 4.2KOhm 35% 2-Pin SMD Blister Tray - Trays (Alt: B59053A0130A010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.6015 | Buy Now |
DISTI #
871-B59053A0130A010
|
Mouser Electronics | PTC Thermistors 53-A 130-A 10 8X3 PTC Thermistor RoHS: Compliant | 313 |
|
$0.4220 / $1.1900 | Buy Now |
DISTI #
B59053A0130A010
|
Avnet Abacus | Thermistor PTC 4.2KOhm 35% 2-Pin SMD Blister Tray (Alt: B59053A0130A010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59053A0130A010
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59053A0130A010
TDK Corporation
PTC Thermistor, 4200ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TRAY | |
Resistance | 4200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | SPECIAL | |
Thermistor Application | HEATING ELEMENT | |
Tolerance | 35% |
This table gives cross-reference parts and alternative options found for B59053A0130A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59053A0130A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59053-A130-A10 | PTC Thermistor, 4200ohm, Chassis Mount, | TDK Corporation | B59053A0130A010 vs B59053-A130-A10 |