Part Details for B59060A0280A010 by TDK Epcos
Overview of B59060A0280A010 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B59060A0280A010
B59060A0280A010 CAD Models
B59060A0280A010 Part Data Attributes
|
B59060A0280A010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59060A0280A010
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TRAY | |
Resistance | 18 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SPECIAL | |
Thermistor Application | HEATING ELEMENT | |
Tolerance | 30% |
Alternate Parts for B59060A0280A010
This table gives cross-reference parts and alternative options found for B59060A0280A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59060A0280A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59060A0280A010 vs B57891-M104-K |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59060A0280A010 vs B57867S0303J140 |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59060A0280A010 vs B59155-M70-A70 |
B57045K0103K000 | NTC Thermistor, 10000ohm, Chassis Mount, | TDK Corporation | B59060A0280A010 vs B57045K0103K000 |
B57164K0472K000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59060A0280A010 vs B57164K0472K000 |
B59150J0120A020 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59060A0280A010 vs B59150J0120A020 |
B57238-S100-M | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT | Siemens | B59060A0280A010 vs B57238-S100-M |
B57660G0493H000 | NTC Thermistor, 49100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59060A0280A010 vs B57660G0493H000 |
B57891-S103-H8 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59060A0280A010 vs B57891-S103-H8 |
B57350-G203-H256 | NTC Thermistor, 20000ohm, Through Hole Mount, | TDK Corporation | B59060A0280A010 vs B57350-G203-H256 |