-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21C9879
|
Newark | Ptc Thermistor M 1100-A 110-A 70 Nat 110 Grad C/Cardboard Strips |Epcos B59100M1110A070 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-2616-ND
|
DigiKey | THERMISTOR PTC 100 OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2879 In Stock |
|
$1.9856 / $4.2900 | Buy Now |
|
Future Electronics | PTC Thermistors T=5K 90deg C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 200 Container: Box | 0Box |
|
$0.6850 / $0.7650 | Buy Now |
DISTI #
1299942
|
Farnell | SENSOR, SINGLE, PTC, MOTOR, 110C RoHS: Compliant Min Qty: 400 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$3.5015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59100M1110A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59100M1110A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Diameter | 3 mm | |
Package Length | 10 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | MOTOR PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for B59100M1110A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59100M1110A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59100M1110A070 | PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59100M1110A070 vs B59100M1110A070 |