Part Details for B59107J0130A020 by TDK Epcos
Overview of B59107J0130A020 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59107J0130A020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R5262
|
Newark | Ptc Thermistor, Product Range:B5910 Series, Disc Size:-, Zero Power Resistance At 25°C:56Ohm, Approvals:-, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:-, External Depth:18Mm, External Height:23Mm Rohs Compliant: Yes |Epcos B59107J0130A020 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for B59107J0130A020
B59107J0130A020 CAD Models
B59107J0130A020 Part Data Attributes
|
B59107J0130A020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59107J0130A020
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 56ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF, STANDARD: UL; VDE; IECQ | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (AC) Voltage (URac) | 440 V | |
Rated Temperature | 25 °C | |
Resistance | 56 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |