Part Details for B59339-A1502-P20 by Siemens
Overview of B59339-A1502-P20 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59339-A1502-P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$0.8225 / $2.6320 | Buy Now |
Part Details for B59339-A1502-P20
B59339-A1502-P20 CAD Models
B59339-A1502-P20 Part Data Attributes:
|
B59339-A1502-P20
Siemens
Buy Now
Datasheet
|
Compare Parts:
B59339-A1502-P20
Siemens
RESISTOR, TEMPERATURE DEPENDENT, PTC, 5000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 5000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59339-A1502-P20
This table gives cross-reference parts and alternative options found for B59339-A1502-P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59339-A1502-P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59339-A1502-P20 vs B57867S0303J140 |
B57164K0223J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59339-A1502-P20 vs B57164K0223J000 |
B59930C0130A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59339-A1502-P20 vs B59930C0130A070 |
B59970C0130A070 | PTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59339-A1502-P20 vs B59970C0130A070 |
B57431-V2222-J62 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B59339-A1502-P20 vs B57431-V2222-J62 |
B57660G0993H000 | NTC Thermistor, 98600ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59339-A1502-P20 vs B57660G0993H000 |
B57164K0154J000 | NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59339-A1502-P20 vs B57164K0154J000 |
B59150-J120-A20 | PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59339-A1502-P20 vs B59150-J120-A20 |
B57431V2333K062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B59339-A1502-P20 vs B57431V2333K062 |
B57164K0682J000 | NTC Thermistor, 6800ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59339-A1502-P20 vs B57164K0682J000 |