Part Details for B59339A1201P020 by TDK Corporation
Overview of B59339A1201P020 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59339A1201P020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B59339A1201P20
|
Mouser Electronics | PTC Thermistors 30mA .42V RoHS: Compliant | 410 |
|
$0.6900 / $1.7400 | Buy Now |
DISTI #
B59339A1201P020
|
Avnet Abacus | Thermistor PTC 200Ohm 25% 2-Pin Radial Blister Tray (Alt: B59339A1201P020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59339A1201P020
B59339A1201P020 CAD Models
B59339A1201P020 Part Data Attributes:
|
B59339A1201P020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59339A1201P020
TDK Corporation
PTC Thermistor, 200ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | MINIMUM RESISTANCE IS 110 OHMS | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY, BLISTER | |
Resistance | 200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |
Alternate Parts for B59339A1201P020
This table gives cross-reference parts and alternative options found for B59339A1201P020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59339A1201P020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59339-A1201-P20 | PTC Thermistor, 200ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59339A1201P020 vs B59339-A1201-P20 |