-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59339A1202P020
|
Avnet Americas | PTC THERMISTOR J 289-P 120-A 20 3X2 - Trays (Alt: B59339A1202P020) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$1.2198 | Buy Now |
DISTI #
B59339A1202P020
|
Avnet Americas | Thermistor PTC 2KOhm 25% 2-Pin Radial Blister Tray - Trays (Alt: B59339A1202P020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.2198 | Buy Now |
DISTI #
871-B59339A1202P20
|
Mouser Electronics | PTC Thermistors 10mA .15V RoHS: Compliant | 0 |
|
$0.8770 / $2.1200 | Order Now |
DISTI #
B59339A1202P020
|
Avnet Abacus | Thermistor PTC 2KOhm 25% 2-Pin Radial Blister Tray (Alt: B59339A1202P020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59339A1202P020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59339A1202P020
TDK Corporation
PTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | MINIMUM RESISTANCE IS 900 OHMS | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY, BLISTER | |
Resistance | 2000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |
This table gives cross-reference parts and alternative options found for B59339A1202P020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59339A1202P020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59339-A1202-P20 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2000ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59339A1202P020 vs B59339-A1202-P20 |