Part Details for B59550T1120A262 by TDK Corporation
Overview of B59550T1120A262 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59550T1120A262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59550T1120A262
|
Avnet Abacus | Thermistor PTC 50Ohm 15% 4-Pin SMD Blister T/R (Alt: B59550T1120A262) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59550T1120A262
B59550T1120A262 CAD Models
B59550T1120A262 Part Data Attributes
|
B59550T1120A262
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59550T1120A262
TDK Corporation
PTC Thermistor, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 135 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 7.1 mm | |
Package Length | 8.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |