-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 220ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6789
|
Newark | Ptc Thermistor, 220 Ohm, 60V, Smd Rohs Compliant: Yes |Epcos B59622A0090A062 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1520 |
|
$0.7630 / $0.8320 | Buy Now |
DISTI #
07R5294
|
Newark | Ptc Thermistor A 622A 90A 62/Tape & Reel Rohs Compliant: Yes |Epcos B59622A0090A062 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-B59622A0090A062CT-ND
|
DigiKey | THERMISTOR PTC 220 OHM 25% 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27492 In Stock |
|
$0.4125 / $1.3300 | Buy Now |
DISTI #
SMC-B59622A0090A062
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10 |
|
RFQ | |
DISTI #
82E1182
|
Bürklin Elektronik | SMD PTC thermistor, 220 Ω (220R), 90 °C, 25 % Min Qty: 10 | 3520 |
|
$0.6253 / $1.0889 | Buy Now |
DISTI #
3407744RL
|
element14 Asia-Pacific | PTC THERMISTOR, 220 OHM, 60V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1520 |
|
$0.4517 / $0.7762 | Buy Now |
DISTI #
3407744
|
element14 Asia-Pacific | PTC THERMISTOR, 220 OHM, 60V, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1520 |
|
$0.4517 / $0.8427 | Buy Now |
DISTI #
3407744
|
Farnell | PTC THERMISTOR, 220 OHM, 60V, SMD RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1520 |
|
$0.4283 / $0.8716 | Buy Now |
DISTI #
3407744RL
|
Farnell | PTC THERMISTOR, 220 OHM, 60V, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1520 |
|
$0.4283 / $0.7376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59622A0090A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59622A0090A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 220ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 60 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |