-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59701A0140A062
|
Avnet Americas | PTC THERMISTOR A 701A 70A 62 - Tape and Reel (Alt: B59701A0140A062) Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4626 | Buy Now |
DISTI #
B59701A0140A062
|
Avnet Americas | PTC THERMISTOR A 701A 70A 62 - Tape and Reel (Alt: B59701A0140A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4626 | Buy Now |
DISTI #
871-B59701A0140A062
|
Mouser Electronics | PTC Thermistors 0805 680ohms 140C Temperature Sensor RoHS: Compliant | 0 |
|
$0.3560 / $0.3600 | Order Now |
DISTI #
B59701A0140A062
|
TTI | PTC Thermistors 0805 680ohms 140C Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3480 | Buy Now |
DISTI #
B59701A140A62
|
TTI | PTC Thermistors 1K OHM 50% 140DEG C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3190 / $0.3320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59701A0140A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59701A0140A062
TDK Corporation
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Resistance | 680 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |