Part Details for B59721A100A62 by TDK Corporation
Overview of B59721A100A62 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59721A100A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59721A0100A062
|
Avnet Americas | Thermistor PTC 680Ohm 50% 2-Pin 0805 Blister T/R - Tape and Reel (Alt: B59721A0100A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2722 | Buy Now |
DISTI #
871-B59721A100A62
|
Mouser Electronics | PTC Thermistors 0805 680ohms 100C Temperature Sensor RoHS: Compliant | 19984 |
|
$0.1870 / $0.6400 | Buy Now |
DISTI #
B59721A100A62
|
TTI | PTC Thermistors 0805 680ohms 100C Temperature Sensor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.2070 | Buy Now |
DISTI #
B59721A0100A062
|
Avnet Americas | Thermistor PTC 680Ohm 50% 2-Pin 0805 Blister T/R - Tape and Reel (Alt: B59721A0100A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2722 | Buy Now |
DISTI #
B59721A0100A062
|
Avnet Abacus | Thermistor PTC 680Ohm 50% 2-Pin 0805 Blister T/R (Alt: B59721A0100A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |