-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 50ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59750T1120A062
|
Avnet Americas | PTC THERMISTOR T 1750-A 120-A 62 7X2 - Tape and Reel (Alt: B59750T1120A062) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.8995 | Buy Now |
DISTI #
B59750T1120A062
|
Avnet Americas | Thermistor PTC 50Ohm 15% 8-Pin SMD T/R - Tape and Reel (Alt: B59750T1120A062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8995 | Buy Now |
DISTI #
871-B59750T1120A062
|
Mouser Electronics | PTC Thermistors 1750-A 120-A 62 7X2 PTC Thermistor RoHS: Compliant | 0 |
|
$0.6200 / $1.4300 | Order Now |
DISTI #
B59750T1120A062
|
Avnet Abacus | Thermistor PTC 50Ohm 15% 8-Pin SMD T/R (Alt: B59750T1120A062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59750T1120A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59750T1120A062
TDK Corporation
PTC Thermistor, 50ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 135 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 10 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, BLISTER, 15 INCH | |
Reference Standard | UL | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |