Part Details for B59752B120A70 by TDK Corporation
Overview of B59752B120A70 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59752B120A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59752B120A70
|
Avnet Americas | Thermistor PTC 80Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59752B120A70) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
B59752B120A70
|
TTI | PTC Thermistors PTC Thermistor B 752A 120A 70 12x5 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
B59752B0120A070
|
Avnet Abacus | Thermistor PTC 80Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59752B0120A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |