There are no models available for this part yet.
Overview of B59752C0120A070 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B59752C0120A070 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6792
|
Newark | Ptc Thermistor, 80 Ohm, 440V Rohs Compliant: Yes |Epcos B59752C0120A070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$1.5800 / $2.8600 | Buy Now | |
DISTI #
495-76142-ND
|
DigiKey | SENSOR PTC 80OHM 25% DISC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
727 In Stock |
|
$1.3145 / $2.8400 | Buy Now |