Part Details for B59755B0115A070 by TDK Epcos
Overview of B59755B0115A070 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B59755B0115A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2801
|
Newark | Icl Thermistor, Ptc, 500R, 12.5Mm, Zero Power Resistance At 25°C:500Ohm, Thermistor Mounting:Through Hole, Product Range:B59755 Series, Operating Voltage Max:560Vac, Applications:Current Limiting Protection, Approvals:Ul, Vde Rohs Compliant: Yes |Epcos B59755B0115A070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5617 |
|
$1.2200 | Buy Now |
DISTI #
82E3484
|
Bürklin Elektronik | PTC thermistor, 500 Ω (500R), 115 °C, 25 % Min Qty: 1 | 1915 |
|
$1.6218 / $2.4163 | Buy Now |
Part Details for B59755B0115A070
B59755B0115A070 CAD Models
B59755B0115A070 Part Data Attributes
|
B59755B0115A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59755B0115A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 500ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | STRIP PACK | |
Resistance | 500 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |