Part Details for B59773B120A70 by TDK Epcos
Overview of B59773B120A70 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59773B120A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21C9986
|
Newark | Thermistor, Ptc, 500 Ohm, Radial, Zero Power Resistance At 25°C:500Ohm, Thermistor Mounting:Through Hole, Product Range:B59773 Series, Operating Voltage Max:550V, Applications:Over Current Protection, Short Circuit Protection Rohs Compliant: Yes |Epcos B59773B120A70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |