-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59870C0120A070
|
Avnet Americas | PTC THERMISTOR C 870-A 120-A 70 8X2,5 (Alt: B59870C0120A070) Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.8997 | Buy Now |
DISTI #
B59870C0120A070
|
Avnet Americas | Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59870C0120A070) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8997 | Buy Now |
DISTI #
871-B59870C0120A070
|
Mouser Electronics | PTC Thermistors Thru-hole Coated 110V Overcurrent RoHS: Compliant | 12263 |
|
$0.6200 / $1.3900 | Buy Now |
DISTI #
B59870C120A70
|
TTI | PTC Thermistors 25 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6200 / $0.6330 | Buy Now |
DISTI #
B59870C0120A070
|
TTI | PTC Thermistors Thru-hole Coated 110V Overcurrent RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6220 / $0.6350 | Buy Now |
DISTI #
B59870C0120A070
|
Avnet Americas | PTC THERMISTOR C 870-A 120-A 70 8X2,5 (Alt: B59870C0120A070) Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.8997 | Buy Now |
DISTI #
B59870C0120A070
|
Avnet Americas | Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59870C0120A070) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8997 | Buy Now |
DISTI #
B59870C0120A070
|
Avnet Abacus | Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59870C0120A070) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59870C0120A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59870C0120A070
TDK Corporation
PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 265 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 265 V |