Part Details for B59910C0120A070 by TDK Epcos
Overview of B59910C0120A070 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for B59910C0120A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75887-ND
|
DigiKey | THERMISTOR PTC 1.2 OHM 25% DISC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3329 In Stock |
|
$1.8447 / $3.9500 | Buy Now |
DISTI #
82E1290
|
Bürklin Elektronik | PTC thermistor, 0.9 Ω (R90), 120 °C, 25 % Min Qty: 1 | 194 |
|
$4.3662 / $6.5492 | Buy Now |
Part Details for B59910C0120A070
B59910C0120A070 CAD Models
B59910C0120A070 Part Data Attributes
|
B59910C0120A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59910C0120A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.9ohm, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 0.9 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59910C0120A070
This table gives cross-reference parts and alternative options found for B59910C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59910C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59910-C120-A70 | PTC Thermistor, 0.9ohm, Through Hole Mount, | TDK Corporation | B59910C0120A070 vs B59910-C120-A70 |