Part Details for B59915C0120A070 by TDK Epcos
Overview of B59915C0120A070 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B59915C0120A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0774
|
Newark | B59915C0120A070 |Epcos B59915C0120A070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $7.0300 | Buy Now |
DISTI #
495-75888-ND
|
DigiKey | SENSOR PTC 200MOHM 25% DISC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
920 In Stock |
|
$1.9765 / $3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
305 Partner Stock |
|
$5.2000 / $14.5400 | Buy Now |
Part Details for B59915C0120A070
B59915C0120A070 CAD Models
B59915C0120A070 Part Data Attributes
|
B59915C0120A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59915C0120A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.2ohm, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 0.2 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59915C0120A070
This table gives cross-reference parts and alternative options found for B59915C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59915C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59915-C120-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.2ohm, THROUGH HOLE MOUNT | TDK Epcos | B59915C0120A070 vs B59915-C120-A70 |
B59915-C120-A70 | PTC Thermistor, 0.2ohm, Through Hole Mount, | TDK Corporation | B59915C0120A070 vs B59915-C120-A70 |