Part Details for B59960C80A70 by TDK Epcos
Overview of B59960C80A70 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59960C80A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B59960 Series 5.6 Ohm 130 mA ±25 % PTC Thermistor for Overcurrent Protection RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 500 |
|
$0.6650 / $0.7200 | Buy Now |
|
ComSIT USA | PTC Thermistor, 5.6ohm, Through Hole Mount RoHS: Compliant | Europe - 500 |
|
RFQ | |
|
New Advantage Corporation | B59960 Series 5.6 Ohm 130 mA �25 % PTC Thermistor for Overcurrent Protection RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8667 / $0.9286 | Buy Now |