-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59970C0130A070
|
Avnet Americas | PTC THERMISTOR C 970-A 130-A 70 5X1 (Alt: B59970C0130A070) Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.5700 | Buy Now |
DISTI #
B59970C0130A070
|
Avnet Americas | Thermistor PTC 20Ohm 20% 2-Pin Radial Cardboard Strip (Alt: B59970C0130A070) Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5700 | Buy Now |
DISTI #
871-B59970C0130A070
|
Mouser Electronics | PTC Thermistors 970-A 130-A 70 5X1 PTC Thermistor RoHS: Compliant | 1857 |
|
$0.3920 / $0.8800 | Buy Now |
DISTI #
B59970C0130A070
|
TTI | PTC Thermistors 970-A 130-A 70 5X1 PTC Thermistor RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4100 | Buy Now |
DISTI #
B59970C0130A070
|
Avnet Abacus | Thermistor PTC 20Ohm 20% 2-Pin Radial Cardboard Strip (Alt: B59970C0130A070) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59970C0130A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59970C0130A070
TDK Corporation
PTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 80 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | CARDBOARD | |
Reference Standard | UL; VDE | |
Resistance | 20 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 80 V |
This table gives cross-reference parts and alternative options found for B59970C0130A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59970C0130A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57164K0472K000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57164K0472K000 |
B57164K0472J000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57164K0472J000 |
B57164K0471K000 | NTC Thermistor, 470ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57164K0471K000 |
B57891M0154K000 | NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57891M0154K000 |
B59607A0120A062 | PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B59970C0130A070 vs B59607A0120A062 |
B57164K0332K000 | NTC Thermistor, 3300ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57164K0332K000 |
B57045K0102K000 | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B59970C0130A070 vs B57045K0102K000 |
B57703M0103G040 | NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57703M0103G040 |
B57891S0222F008 | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57891S0222F008 |
B57861S0104H040 | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59970C0130A070 vs B57861S0104H040 |