Part Details for B5B-PH-SM4-TBT by JST Manufacturing
Overview of B5B-PH-SM4-TBT by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5B-PH-SM4-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B5B-PH-SM4-TBTCT-ND
|
DigiKey | CONN HEADER SMD 5POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41243 In Stock |
|
$0.4468 / $0.9700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 2011-09 Container: Reel | 1000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 12935 |
|
$0.2689 / $0.2920 | Buy Now |