Part Details for B5J10KE by Ohmite Mfg Co
Overview of B5J10KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B5J10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2418
|
Newark | 5.25W 10000 Ohms Vit 5% Rohs Compliant: Yes |Ohmite B5J10KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.1600 / $6.9400 | Buy Now |
DISTI #
64K3830
|
Newark | Wirewound Resistor, 10Kohm, 5.25W, 5%, Resistance:10Kohm, Product Range:B5 Series, Power Rating:5.25W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:187V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite B5J10KE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now |
DISTI #
B5J10KE-ND
|
DigiKey | RES 10K OHM 5% 5.25W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
55 In Stock |
|
$3.3077 / $6.3500 | Buy Now |
DISTI #
588-B5J10KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 10K 5% Axial RoHS: Compliant | 194 |
|
$3.3400 / $5.6100 | Buy Now |
DISTI #
70023694
|
RS | Resistor, Wirewound, Res 10 Kilohms, 5.25 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B5J10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 365 |
|
$4.0900 / $5.4500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
7 In Stock |
|
$3.2400 / $4.7400 | Buy Now |
DISTI #
B5J10KE
|
TTI | Wirewound Resistors - Through Hole 5.25watt 10K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4800 / $3.8400 | Buy Now |
DISTI #
Ohmite Mfg. B5J10KE
|
PEI Genesis | Fix Res WW 5.25W 10000ohm 187V | 29 |
|
Buy Now | |
DISTI #
4040068
|
Farnell | RES, 10K, 5.25W, WIREWOUND, AXIAL RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$3.7957 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
7 In Stock |
|
$3.2400 / $4.7400 | Buy Now |
Part Details for B5J10KE
B5J10KE CAD Models
B5J10KE Part Data Attributes
|
B5J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J10KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 10000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |