Part Details for B5J10R by Ohmite Mfg Co
Overview of B5J10R by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B5J10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2419
|
Newark | 5.25W 10 Ohms Vit 5%/Box |Ohmite B5J10R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.7800 / $5.6700 | Buy Now |
DISTI #
B5J10R-ND
|
DigiKey | RES 10 OHM 5% 5.25W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0683 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
50 Partner Stock |
|
$2.4100 / $4.3200 | Buy Now |
DISTI #
55282329
|
Verical | Res Wirewound 10 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$5.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.9340 / $4.1440 | Buy Now |
|
Quest Components | Resistor, Wirewound, 10 Ohm, 187V, 5±%, 260ppm | 80 |
|
$2.5900 / $5.5500 | Buy Now |
DISTI #
Ohmite Mfg. B5J10R
|
PEI Genesis | Fix Res WW 5.25W 10ohm 187V 2 | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 10 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
50 Partner Stock |
|
$2.4100 / $4.3200 | Buy Now |
Part Details for B5J10R
B5J10R CAD Models
B5J10R Part Data Attributes
|
B5J10R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J10R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 10ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |