Part Details for B5J11KE by Ohmite Mfg Co
Overview of B5J11KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B5J11KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B5J11KE-ND
|
DigiKey | RES 11K OHM 5% 5.25W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2679 | Buy Now |
DISTI #
588-B5J11KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 11K 5% Axial RoHS: Compliant | 0 |
|
$3.4700 / $5.4400 | Order Now |
DISTI #
70583318
|
RS | 5 1/4 WATT BRN DEV RESISTOR 5% | Ohmite B5J11KE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $4.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $4.7300 | Buy Now |
Part Details for B5J11KE
B5J11KE CAD Models
B5J11KE Part Data Attributes
|
B5J11KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J11KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 11000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE AVAILABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | 200 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |